
EVP-AJAE1A | |
|---|---|
DigiKey Part Number | P15512TR-ND - Tape & Reel (TR) P15512CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVP-AJAE1A |
Description | SWITCH TACT SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST-NO x 2 | |
Switch Function | Off-Mom-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 6.60mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160/260gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm, 0.40mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,05400 € | 26,35 € |
| 100 | 0,93890 € | 93,89 € |
| 250 | 0,87028 € | 217,57 € |
| 500 | 0,82306 € | 411,53 € |
| 1.000 | 0,78013 € | 780,13 € |
| 2.500 | 0,72997 € | 1.824,92 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

