Tactile Switch SPST-NO x 2 Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AJAC1A

DigiKey Part Number
P15928STR-ND - Tape & Reel (TR)
P15928SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EVP-AJAC1A
Description
SWITCH TACT SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO x 2 Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.60mm x 3.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
160/260gf
Circuit
SPST-NO x 2
Features
Grounding Pin
Switch Function
Off-Mom-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.15mm, 0.40mm
Actuator Type
Rectangular Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVP-AJAE1APanasonic Industry5.288P15512CT-ND1,34000 €Parametric Equivalent
In-Stock: 2.227
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,10300 €11,03 €
251,02440 €25,61 €
1000,91250 €91,25 €
2500,84572 €211,43 €
5000,79978 €399,89 €
1.0000,75800 €758,00 €
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €