
EVP-AHCG6A | |
|---|---|
DigiKey Part Number | P15927STR-ND - Tape & Reel (TR) P15927SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVP-AHCG6A |
Description | SWITCH TACT SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.10mm x 4.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 100/260gf |
Circuit SPST-NO x 2 | Features Grounding Pin |
Switch Function Off-Mom-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm, 0.30mm |
Actuator Type Flush | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.59mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,55560 € | 13,89 € |
| 100 | 0,49550 € | 49,55 € |
| 250 | 0,45896 € | 114,74 € |
| 500 | 0,43348 € | 216,74 € |
| 1.000 | 0,41005 € | 410,05 € |
| 2.500 | 0,38236 € | 955,90 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

