Parametric Equivalent

EVP-AHCD6A | |
|---|---|
DigiKey Part Number | P15926STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVP-AHCD6A |
Description | SWITCH TACT SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.10mm x 4.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 100/260gf |
Circuit SPST-NO x 2 | Features Grounding Pin |
Switch Function Off-Mom-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm, 0.30mm |
Actuator Type Flush | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.59mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-AHCG6A | Panasonic Industry | 5.822 | P15927SCT-ND | 0,70000 € | Parametric Equivalent |


