EVN-DJAA03B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2.036
Unit Price: 0,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.207
Unit Price: 0,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 448
Unit Price: 0,77000 €
Datasheet
200 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-DJAA03B25

DigiKey Part Number
DJA25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVN-DJAA03B25
Description
TRIMMER 200K OHM 0.1W PC PIN TOP
Customer Reference
Detailed Description
200 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
200 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes