EVN-DJAA03B13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2.090
Unit Price: 0,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.537
Unit Price: 0,56360 €
Datasheet
1 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-DJAA03B13

DigiKey Part Number
DJA13TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVN-DJAA03B13
Description
TRIMMER 1K OHM 0.1W PC PIN TOP
Customer Reference
Detailed Description
1 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Box (TB)
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306P-1-102Bourns Inc.2.0903306P-102-ND0,42000 €Direct
3362P-1-102LFBourns Inc.5.5373362P-102LF-ND0,56360 €Similar
Obsolete
This product is no longer manufactured. View Substitutes