EVN-DCAA03B23 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.394
Unit Price: 0,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.019
Unit Price: 0,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 20
Unit Price: 1,11000 €
Datasheet
2 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-DCAA03B23

DigiKey Part Number
DCA23TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVN-DCAA03B23
Description
TRIMMER 2K OHM 0.1W PC PIN SIDE
Customer Reference
Detailed Description
2 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Box (TB)
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.315" x 0.252" Face (8.00mm x 6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306K-1-202Bourns Inc.1.3943306K-202-ND0,42000 €Direct
3306W-1-202Bourns Inc.2.0193306W-202-ND0,42000 €Similar
3362M-1-202LFBourns Inc.203362M-202LF-ND1,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes