EVN-D8AA03B24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.445
Unit Price: 0,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.053
Unit Price: 0,42000 €
Datasheet

Similar


Nidec Components
In Stock: 978
Unit Price: 0,87000 €
Datasheet
20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-D8AA03B24

DigiKey Part Number
D4AA24-ND
Manufacturer
Manufacturer Product Number
EVN-D8AA03B24
Description
TRIMMER 20K OHM 0.1W PC PIN TOP
Customer Reference
Detailed Description
20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
20 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.295" x 0.252" Face (7.50mm x 6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes