EVN-D8AA03B22 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 788
Unit Price: 0,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 461
Unit Price: 0,42000 €
Datasheet
200 Ohms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-D8AA03B22

DigiKey Part Number
D4AA22-ND
Manufacturer
Manufacturer Product Number
EVN-D8AA03B22
Description
TRIMMER 200 OHM 0.1W PC PIN TOP
Customer Reference
Detailed Description
200 Ohms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
200 Ohms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.295" x 0.252" Face (7.50mm x 6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306F-1-201Bourns Inc.7883306F-201-ND0,42000 €Direct
3306P-1-201Bourns Inc.4613306P-201-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes