Similar

EVN-5CSX50B22 | |
|---|---|
DigiKey Part Number | P5C201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVN-5CSX50B22 |
Description | TRIMMER 200 OHM 0.05W J LEAD TOP |
Customer Reference | |
Detailed Description | 200 Ohms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±500ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.05W, 1/20W | Size / Dimension Rectangular - 0.142" x 0.122" Face (3.60mm x 3.10mm) |
Tolerance ±30% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313J-1-201E | Bourns Inc. | 6.180 | 3313J-201ECT-ND | 1,33000 € | Similar |


