
EVM-F6SA00B13 | |
|---|---|
DigiKey Part Number | F6SA13TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVM-F6SA00B13 |
Description | TRIMMER 1K OHM 0.3W PC PIN TOP |
Customer Reference | |
Detailed Description | 1 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.3W | Size / Dimension Rectangular - 0.323" x 0.260" Face (8.20mm x 6.60mm) |
Tolerance ±25% |

