EVM-EGSA00B53 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.246
Unit Price: 0,42000 €
Datasheet
5 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-EGSA00B53

DigiKey Part Number
EGS53TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVM-EGSA00B53
Description
TRIMMER 5K OHM 0.3W PC PIN SIDE
Customer Reference
Detailed Description
5 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
5 kOhms
Power (Watts)
0.3W
Tolerance
±25%
Temperature Coefficient
±200ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.323" x 0.252" Face (8.20mm x 6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes