EVM-EGGA00B54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.968
Unit Price: 0,42000 €
Datasheet
50 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-EGGA00B54

DigiKey Part Number
EGG54BK-ND
Manufacturer
Manufacturer Product Number
EVM-EGGA00B54
Description
TRIMMER 50K OHM 0.3W PC PIN SIDE
Customer Reference
Detailed Description
50 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.3W
Size / Dimension
Rectangular - 0.323" x 0.252" Face (8.20mm x 6.40mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306K-1-503Bourns Inc.1.9683306K-503-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes