Similar

EVM-EGGA00B24 | |
|---|---|
DigiKey Part Number | EGG24BK-ND |
Manufacturer | |
Manufacturer Product Number | EVM-EGGA00B24 |
Description | TRIMMER 20K OHM 0.3W PC PIN SIDE |
Customer Reference | |
Detailed Description | 20 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.3W | Size / Dimension Rectangular - 0.323" x 0.252" Face (8.20mm x 6.40mm) |
Tolerance ±25% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306K-1-203 | Bourns Inc. | 1.706 | 3306K-203-ND | 0,42000 € | Similar |


