EVM-EGGA00B16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.246
Unit Price: 0,42000 €
Datasheet
1 MOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-EGGA00B16

DigiKey Part Number
EGG16BK-ND
Manufacturer
Manufacturer Product Number
EVM-EGGA00B16
Description
TRIMMER 1M OHM 0.3W PC PIN SIDE
Customer Reference
Detailed Description
1 MOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
1 MOhms
Termination Style
PC Pins
Power (Watts)
0.3W
Size / Dimension
Rectangular - 0.323" x 0.252" Face (8.20mm x 6.40mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306K-1-105Bourns Inc.2.2463306K-105-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes