
EVM-EASA00B15 | |
|---|---|
DigiKey Part Number | EAS15TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVM-EASA00B15 |
Description | TRIMMER 100K OHM 0.3W PC PIN TOP |
Customer Reference | |
Detailed Description | 100 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.3W | Size / Dimension Rectangular - 0.315" x 0.252" Face (8.00mm x 6.40mm) |
Tolerance ±25% |

