EVM-ASGA00B54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet
Image for EVM-ASGA00B54 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-ASGA00B54

DigiKey Part Number
EVM-ASGA00B54-ND
Manufacturer
Manufacturer Product Number
EVM-ASGA00B54
Description
TRIMMER 50K OHM 0.3W SMD TOP
Customer Reference
Detailed Description
50 kOhms 0.3W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
50 kOhms
Power (Watts)
0.3W
Tolerance
±25%
Temperature Coefficient
±200ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes