Similar

EVM-ASGA00B12 | |
|---|---|
DigiKey Part Number | EVM-ASGA00B12-ND |
Manufacturer | |
Manufacturer Product Number | EVM-ASGA00B12 |
Description | TRIMMER 100 OHM 0.3W SMD TOP |
Customer Reference | |
Detailed Description | 100 Ohms 0.3W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Number of Turns 1.0 |
Packaging Bulk | Adjustment Type Top Adjustment |
Part Status Obsolete | Resistive Material Cermet |
Resistance 100 Ohms | Mounting Type Surface Mount |
Power (Watts) 0.3W | Termination Style Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306P-1-101 | Bourns Inc. | 0 | 3306P-101-ND | 0,42000 € | Similar |


