EVM-AHGA00B23 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 10
Unit Price: 0,42000 €
Datasheet
Image for EVM-AHGA00B23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-AHGA00B23

DigiKey Part Number
EVM-AHGA00B23-ND
Manufacturer
Manufacturer Product Number
EVM-AHGA00B23
Description
TRIMMER 2KOHM 0.3W SURFACE MOUNT
Customer Reference
Detailed Description
2 kOhms 0.3W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Number of Turns
1.0
Packaging
Bulk
Adjustment Type
Top Adjustment
Part Status
Obsolete
Resistive Material
Cermet
Resistance
2 kOhms
Mounting Type
Surface Mount
Power (Watts)
0.3W
Termination Style
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306P-1-202Bourns Inc.103306P-202-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes