Image for EVM-AAGA00B55 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-AAGA00B55

DigiKey Part Number
EVM-AAGA00B55-ND
Manufacturer
Manufacturer Product Number
EVM-AAGA00B55
Description
TRIMMER 500K OHM 0.3W SMD TOP
Customer Reference
Detailed Description
500 kOhms 0.3W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Number of Turns
1.0
Packaging
Bulk
Adjustment Type
Top Adjustment
Part Status
Obsolete
Resistive Material
Cermet
Resistance
500 kOhms
Mounting Type
Surface Mount
Power (Watts)
0.3W
Termination Style
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types