
EVM-7JSX30BY3 | |
|---|---|
DigiKey Part Number | P7J332TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVM-7JSX30BY3 |
Description | TRIMMER 3.3KOHM 0.05W J LEAD TOP |
Customer Reference | |
Detailed Description | 3.3 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 3.3 kOhms | Termination Style J Lead |
Power (Watts) 0.05W, 1/20W | Size / Dimension Rectangular - 0.146" x 0.122" Face (3.70mm x 3.10mm) |
Tolerance ±25% |

