200 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top and Bottom Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-5AGA00B25

DigiKey Part Number
5AG25BK-ND
Manufacturer
Manufacturer Product Number
EVM-5AGA00B25
Description
TRIMMER 200K OHM 0.3W PC PIN TOP
Customer Reference
Detailed Description
200 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top and Bottom Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
200 kOhms
Termination Style
PC Pins
Power (Watts)
0.3W
Size / Dimension
Round - 0.217" Dia (5.50mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.