
EVM-3YSX50B22 | |
|---|---|
DigiKey Part Number | P3Y201TR-ND - Tape & Reel (TR) P3Y201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVM-3YSX50B22 |
Description | TRIMMER 200 OHM 0.15W J LEAD TOP |
Customer Reference | |
Detailed Description | 200 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | EVM-3YSX50B22 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Digi-Reel® | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm) |
Tolerance ±25% |

