Parametric Equivalent

EVM-3WSX80B16 | |
|---|---|
DigiKey Part Number | P3W105TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVM-3WSX80B16 |
Description | TRIMMER 1M OHM 0.15W J LEAD TOP |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | EVM-3WSX80B16 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm) |
Tolerance ±25% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVM-3YSX50B16 | Panasonic Industry | 735 | P3Y105CT-ND | 0,48000 € | Parametric Equivalent |


