Image for EVM-3WSW80B13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-3WSW80B13

DigiKey Part Number
EVM-3WSW80B13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-3WSW80B13
Description
TRIMMER 1K OHM 0.15W SMD TOP
Customer Reference
Detailed Description
1 kOhms 0.15W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Panasonic Industry
Temperature Coefficient
±250ppm/°C
Series
Number of Turns
1.0
Packaging
Tape & Reel (TR)
Adjustment Type
Top Adjustment
Part Status
Obsolete
Resistive Material
Cermet
Resistance
1 kOhms
Mounting Type
Surface Mount
Power (Watts)
0.15W
Termination Style
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types