Image for EVM-3SSX50B24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-3SSX50B24

DigiKey Part Number
EVM-3SSX50B24-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-3SSX50B24
Description
TRIMMER 20K OHM 0.15W J LEAD TOP
Customer Reference
Detailed Description
20 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top and Bottom Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.148" x 0.118" Face (3.75mm x 3.00mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types