
EVM-3SSX50B16 | |
|---|---|
DigiKey Part Number | EVM-3SSX50B16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVM-3SSX50B16 |
Description | TRIMMER 1M OHM 0.15W J LEAD TOP |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top and Bottom Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.148" x 0.118" Face (3.75mm x 3.00mm) |
Tolerance ±25% |

