
EVM-3RSX50B54 | |
---|---|
DigiKey Part Number | P3R503TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVM-3RSX50B54 |
Description | TRIMMER 50K OHM 0.15W J LEAD BOT |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Obsolete | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm) |