10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-3RSX50B14

DigiKey Part Number
P3R103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-3RSX50B14
Description
TRIMMER 10K OHM 0.15W J LEAD BOT
Customer Reference
Detailed Description
10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Bottom Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Bottom Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.