Image for EVM-3ESX50BE4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-3ESX50BE4

DigiKey Part Number
EVM-3ESX50BE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-3ESX50BE4
Description
TRIMMER 22K OHM 0.15W SMD TOP
Customer Reference
Detailed Description
22 kOhms 0.15W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Panasonic Industry
Temperature Coefficient
±250ppm/°C
Series
Number of Turns
1.0
Packaging
Tape & Reel (TR)
Adjustment Type
Top Adjustment
Part Status
Obsolete
Resistive Material
Cermet
Resistance
22 kOhms
Mounting Type
Surface Mount
Power (Watts)
0.15W
Termination Style
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.