Similar

EVM-2TSX80B14 | |
|---|---|
DigiKey Part Number | EVM-2TSX80B14-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVM-2TSX80B14 |
Description | TRIMMER 10K OHM 0.15W SMD TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Category | Tolerance ±25% |
Manufacturer Panasonic Industry | Temperature Coefficient ±250ppm/°C |
Series | Number of Turns 1.0 |
Packaging Tape & Reel (TR) | Adjustment Type Top Adjustment |
Part Status Obsolete | Resistive Material Cermet |
Resistance 10 kOhms | Mounting Type Surface Mount |
Power (Watts) 0.15W | Termination Style Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3312J-1-103E | Bourns Inc. | 11.047 | 3312J-1-103ECT-ND | 2,38000 € | Similar |


