EVM-2TSX80B13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 302
Unit Price: 2,41000 €
Datasheet
Image for EVM-2TSX80B13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-2TSX80B13

DigiKey Part Number
EVM-2TSX80B13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-2TSX80B13
Description
TRIMMER 1K OHM 0.15W SMD TOP
Customer Reference
Detailed Description
1 kOhms 0.15W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
1 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes