Similar

EVM-2NSX80B34 | |
|---|---|
DigiKey Part Number | EVM-2NSX80B34-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVM-2NSX80B34 |
Description | TRIMMER 30K OHM 0.15W SMD TOP |
Customer Reference | |
Detailed Description | 30 kOhms 0.15W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 30 kOhms | Termination Style Surface Mount |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.111" x 0.087" Face (2.81mm x 2.20mm) |
Tolerance ±25% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC42X-2-303E | Bourns Inc. | 0 | TC42X-2-303E-ND | 0,20928 € | Similar |


