1 MOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top and Bottom Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-1USX30B16

DigiKey Part Number
P1U105TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-1USX30B16
Description
TRIMMER 1M OHM 0.2W J LEAD TOP
Customer Reference
Detailed Description
1 MOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top and Bottom Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top and Bottom Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
1 MOhms
Termination Style
J Lead
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.177" x 0.150" Face (4.50mm x 3.80mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.