
EVM-1SSX50B15 | |
|---|---|
DigiKey Part Number | P1S104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVM-1SSX50B15 |
Description | TRIMMER 100KOHM 0.15W J LEAD TOP |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.148" x 0.118" Face (3.75mm x 3.00mm) |
Tolerance ±25% |

