Similar

EVM-1ESX30BQ3 | |
|---|---|
DigiKey Part Number | EVM-1ESX30BQ3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVM-1ESX30BQ3 |
Description | TRIMMER 4.7K OHM 0.2W SMD TOP |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.2W, 1/5W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 4.7 kOhms | Termination Style Surface Mount |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.165" x 0.150" Face (4.20mm x 3.80mm) |
Tolerance ±25% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314J-1-472E | Bourns Inc. | 3.807 | 3314J-1-472ECT-ND | 1,33000 € | Similar |


