
EVM-1DSX30B52 | |
|---|---|
DigiKey Part Number | P1D501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVM-1DSX30B52 |
Description | TRIMMER 500 OHM 0.2W J LEAD TOP |
Customer Reference | |
Detailed Description | 500 Ohms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | EVM-1DSX30B52 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.177" x 0.150" Face (4.50mm x 3.80mm) |
Tolerance ±25% |

