EVM-1DSX30B34 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4.473
Unit Price: 0,24000 €
Datasheet
Image for EVM-1DSX30B34 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-1DSX30B34

DigiKey Part Number
EVM-1DSX30B34-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-1DSX30B34
Description
TRIMMER 300K OHM 0.2W SMD TOP
Customer Reference
Detailed Description
300 kOhms 0.2W, 1/5W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
300 kOhms
Termination Style
Surface Mount
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.177" x 0.150" Face (4.50mm x 3.80mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC33X-2-303EBourns Inc.4.473TC33X-2-303ECT-ND0,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes