Image for EVM-1DSW30B24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-1DSW30B24

DigiKey Part Number
EVM-1DSW30B24-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-1DSW30B24
Description
TRIMMER 20K OHM 0.2W SMD TOP
Customer Reference
Detailed Description
20 kOhms 0.2W, 1/5W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
20 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
Rectangular - 0.177" x 0.150" Face (4.50mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types