
EVM-1DSW30B13 | |
|---|---|
DigiKey Part Number | EVM-1DSW30B13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVM-1DSW30B13 |
Description | TRIMMER 1KOHM 0.2W SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1 kOhms 0.2W, 1/5W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Surface Mount |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.177" x 0.150" Face (4.50mm x 3.80mm) |
Tolerance ±25% |

