Similar
EVL-HFAA05B14 | |
|---|---|
DigiKey Part Number | P4L0103-ND |
Manufacturer | |
Manufacturer Product Number | EVL-HFAA05B14 |
Description | THUMBWHEEL POT 10K OHM 0.03W TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.03W, 1/32W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.03W, 1/32W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.630" Dia x 0.157" H (16.00mm x 4.00mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |


