EVL-HFAA05A54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,84000 €
Datasheet
50 kOhms 0.01W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL-HFAA05A54

DigiKey Part Number
P4K9503-ND
Manufacturer
Manufacturer Product Number
EVL-HFAA05A54
Description
THUMBWHEEL POT 50K OHM 0.01W TOP
Customer Reference
Detailed Description
50 kOhms 0.01W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Size / Dimension
Round - 0.630" Dia x 0.157" H (16.00mm x 4.00mm)
Part Status
Obsolete
Termination
PC Pins
Resistance
50 kOhms
Mounting Type
Through Hole
Power (Watts)
0.01W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3352E-1-503LFBourns Inc.03352E-503LF-ND2,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes