10k Ohm 2 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVJ-YK6F03651

DigiKey Part Number
P2J4103-ND
Manufacturer
Manufacturer Product Number
EVJ-YK6F03651
Description
POT 10K OHM 1/20W LOGARITHMIC
Customer Reference
Detailed Description
10k Ohm 2 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
2
Manufacturer
Panasonic Industry
Adjustment Type
Top Adjustment
Series
Rotation
300°
Packaging
Bulk
Termination Style
PC Pins, Board Locks
Part Status
Obsolete
Actuator Type
Flatted
Resistance (Ohms)
10k
Actuator Length
0.886" (22.50mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.05W, 1/20W
Mounting Type
Through Hole, Snap In
Built in Switch
None
Size - Body
Rectangular - 0.610" x 0.476" Face (15.50mm x 12.10mm)
Number of Turns
1.0
Base Product Number
Taper
Logarithmic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.