Similar

EVJ-C51F02B24 | |
|---|---|
DigiKey Part Number | P2R1203-ND |
Manufacturer | |
Manufacturer Product Number | EVJ-C51F02B24 |
Description | POT 20K OHM 1/20W LINEAR |
Customer Reference | |
Detailed Description | 20k Ohm 2 Gang Linear Panel Mount Potentiometer 1 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Panasonic Industry | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Termination Style PC Pins, Board Locks |
Part Status Obsolete | Actuator Type Flatted |
Resistance (Ohms) 20k | Actuator Length 0.689" (17.50mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.610" x 0.476" Face (15.50mm x 12.10mm) |
Taper Linear | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTD902-2215K-B203 | Bourns Inc. | 750 | PTD902-2215K-B203-ND | 2,04000 € | Similar |


