EVJ-C25F02D54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 196
Unit Price: 13,11000 €
Datasheet
50k Ohm 2 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVJ-C25F02D54

DigiKey Part Number
P2Z8503-ND
Manufacturer
Manufacturer Product Number
EVJ-C25F02D54
Description
POT 50K OHM 1/20W LOGARITHMIC
Customer Reference
Detailed Description
50k Ohm 2 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
2
Manufacturer
Panasonic Industry
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Bulk
Termination Style
PC Pins, Board Locks
Part Status
Obsolete
Actuator Type
Flatted
Resistance (Ohms)
50k
Actuator Length
0.689" (17.50mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.05W, 1/20W
Mounting Type
Through Hole, Snap In
Built in Switch
None
Size - Body
Rectangular - 0.610" x 0.476" Face (15.50mm x 12.10mm)
Number of Turns
1.0
Base Product Number
Taper
Logarithmic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
91A2A-B28-D18/D18LBourns Inc.19691A2A-B28-D18/D18L-ND13,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes