Similar

EVJ-C25F02A24 | |
|---|---|
DigiKey Part Number | P2Y7203-ND |
Manufacturer | |
Manufacturer Product Number | EVJ-C25F02A24 |
Description | POT 20K OHM 1/20W LOGARITHMIC |
Customer Reference | |
Detailed Description | 20k Ohm 2 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.689" (17.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.610" x 0.476" Face (15.50mm x 12.10mm) | |
Base Product Number |


