Image for EVE-YECCG508B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVE-YECCG508B

DigiKey Part Number
10-EVE-YECCG508B-ND
Manufacturer
Manufacturer Product Number
EVE-YECCG508B
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 8 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10V
Manufacturer
Panasonic Industry
Actuator Type
8mm Dia Knurled End
Series
Detent
Yes
Packaging
Bulk
Built in Switch
Yes
Part Status
Active
Mounting Type
PCB, Through Hole
Encoder Type
Mechanical
Orientation
Vertical
Output Type
Quadrature (Incremental)
Termination Style
PC Pin
Pulses per Revolution
8
Rotational Life (Cycles Min)
30K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,34128 €1.170,64 €
Manufacturers Standard Package
Unit Price without VAT:2,34128 €
Unit Price with VAT:2,78612 €