
EVE-YBCAJO16B | |
|---|---|
DigiKey Part Number | 10-EVE-YBCAJO16B-ND |
Manufacturer | |
Manufacturer Product Number | EVE-YBCAJO16B |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 10V | |
Actuator Type | 8mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33230 € | 1.166,15 € |
| Unit Price without VAT: | 2,33230 € |
|---|---|
| Unit Price with VAT: | 2,77544 € |

