
EVE-RQHPK016B | |
|---|---|
DigiKey Part Number | 10-EVE-RQHPK016B-ND |
Manufacturer | |
Manufacturer Product Number | EVE-RQHPK016B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical |
Category | Voltage - Supply 10V |
Manufacturer Panasonic Industry | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Obsolete | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 16 | Rotational Life (Cycles Min) 30K |

