EVE-PDBRL408B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 451
Unit Price: 3,67000 €
Datasheet
Rotary Encoder Mechanical 8 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVE-PDBRL408B

DigiKey Part Number
P12421-ND
Manufacturer
Manufacturer Product Number
EVE-PDBRL408B
Description
ENCODER MECH QUAD VERT PC PIN
Customer Reference
Detailed Description
Rotary Encoder Mechanical 8 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
8
Voltage - Supply
-
Actuator Type
12mm Dia Round End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes